ABB Switch Disconnector, 1-Pole
- RS Stock No.:
- 721-433
- Mfr. Part No.:
- 1SCA022734R7760
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD382.00
(exc. GST)
SGD416.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD382.00 |
*price indicative
- RS Stock No.:
- 721-433
- Mfr. Part No.:
- 1SCA022734R7760
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable solution designed for efficient electrical control in industrial applications. This single pole, front-operated switch disconnector features a Durable black IP65 handle, ensuring ease of use while maintaining high protection against dust and water ingress. The unit is base-mounted and includes a Terminal bolt kit for straightforward installation. With its fully enclosed design, the OT250E01P offers a thermal current capacity of up to 250 A, making it suitable for demanding operational environments. This product represents a commitment to quality and safety, backed by extensive ABB EcoSolutions standards.
Single pole design allows for simplified circuit management
Black IP65 handle provides excellent protection against environmental factors
Base-mounted configuration ensures stable installation
Thermal current capacity supports up to 250 A for high performance
Durable construction designed for a mechanical durability of 20,000 operations
Compatible with bottom in/top out Terminal arrangements for flexible installation
Pollution degree rating of 3 ensures reliable operation in various conditions
Conforms to the IEC 60947-3 standard for electrical devices
Efficient power loss management with minimal 6.5 W per pole during rated conditions
Related links
- ABB Switch Disconnector, 1-Pole
- ABB Fuse Switch Disconnector 32 A
- Siemens Fuse Switch Disconnector, 1-Pole
- Schneider Electric Fuse Switch Disconnector, 1-Pole
- Legrand Switch Disconnector, 1-Pole
- Eaton Switch Disconnector, 1-Pole
- Schneider Electric Switch Disconnector Auxiliary Switch, 1-Pole
- Siemens Fuse Switch Disconnector 125A