ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 721-422
- Mfr. Part No.:
- 1SCA022727R8420
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD801.03
(exc. GST)
SGD873.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD801.03 |
*price indicative
- RS Stock No.:
- 721-422
- Mfr. Part No.:
- 1SCA022727R8420
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust solution designed for efficient control and isolation of electrical circuits. This 4 pole, front-operated switch is Ideal for base mounting and offers a reliable mechanism to handle significant electrical loads. Built for durability and safety, it features a conventional thermal current rating of 400 A, ensuring high performance even in demanding environments. The switch's design includes the incorporation of a Terminal bolt kit, promoting seamless installation and maintenance. Its IP00 degree of protection Ideally suits indoor applications, while the pollution degree of 3 signifies its suitability for moderately polluted environments. Overall, this switch disconnector signifies a blend of superior engineering and functionality, making it an essential component for reliable electrical distribution.
4 pole design supports comprehensive switch functionalities
Front-operated mechanism enhances user accessibility
High thermal current rating ensures capability under extreme loads
Durable construction with mechanical durability rated for 16,000 operations
Base mounted design allows for straightforward and secure installation
IP00 degree of protection suitable for internal applications
Pollution degree 3 compliance ensures operational reliability in various environments
Fourth pole type allows for simultaneous switching functions, enhancing efficiency
Lug Terminal type simplifies wiring connections and reduces installation time
Conformance to IEC 60947-3 standards guarantees quality and safety