ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-421
- Mfr. Part No.:
- 1SCA022727R8340
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD664.44
(exc. GST)
SGD724.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD664.44 |
*price indicative
- RS Stock No.:
- 721-421
- Mfr. Part No.:
- 1SCA022727R8340
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable solution for safe electrical disconnection in various applications. Designed as a 3 pole, front-operated, base-mounted switch, it enables efficient control and isolation of electrical circuits. The product features a Terminal bolt kit, while the handle and shaft are not included, allowing for easy integration into existing systems. With a high thermal current rating and compliance with stringent standards, the OT400E12 is engineered for performance and durability in demanding environments. This switch disconnector not only meets regulatory demands but also provides enhanced operational safety and efficiency for users.
Engineered with a thermal current capacity of 400 A, ensuring substantial electric flow management
Constructed as a 3 pole device, offering comprehensive circuit control and disconnection
Base mounting design facilitates secure installation in varied settings
Features a high degree of protection rated at IP00, suitable for specific environmental conditions
Pollution Degree rated at 3, ensuring reliable operation in diverse environments
Delivers mechanical durability with a lifespan of up to 16,000 operations
Compatible with lug terminals for secure and efficient electrical connections
Rated withstand voltage up to 12 kV, providing exceptional surge protection for connected devices
Complies with IEC 60947-3 standards, verifying its reliability and safety in multiple applications