ABB Switch Disconnector, 3-Pole

This image is representative of the product range

Subtotal (1 unit)*

SGD664.44

(exc. GST)

SGD724.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD664.44

*price indicative

RS Stock No.:
721-420
Mfr. Part No.:
1SCA022727R7960
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for robust operational efficiency in electrical systems. This three pole, front-operated switch offers reliable isolation and control, Crucial for maintaining safety in low-voltage applications. With its base-mounted structure, this switch-diconnector aids in seamless integration into various setups while ensuring Compact space usage. The inclusion of a Terminal bolt kit enhances installation efficiency, making it an Ideal choice for professionals seeking reliable and easy-to-handle solutions. Engineered with quality and compliance, this switch provides dependable performance while adhering to essential safety standards.

Three pole design ensures reliable power control

Front-operated mechanism for easy access and operation

Base mounting type facilitates efficient installation

Includes Terminal bolt kit for added convenience

Rated operational current of 400 A supports heavy-duty applications

Protected against solid foreign objects with a front degree of protection IP00

Mechanical durability rated at 16,000 cycles for long-lasting performance

Pollution degree 3 classification suitable for various environments

Compatible with ROHS and REACH standards for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy