ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-416
- Mfr. Part No.:
- 1SCA022727R5910
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD532.49
(exc. GST)
SGD580.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD532.49 |
*price indicative
- RS Stock No.:
- 721-416
- Mfr. Part No.:
- 1SCA022727R5910
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for reliable isolation in electrical systems. With a robust 3 pole design, this front-operated switch offers exceptional performance in base-mounted applications. It features a handle and shaft that are excluded, but includes a Terminal bolt kit for enhanced installation flexibility. Designed for high durability, the product adheres to stringent environmental standards, ensuring compliance with directives such as ROHS and REACH. The OT315E03 delivers efficient switching capabilities with pollution degree 3, making it Ideal for a broad range of industrial environments. Its impressive specifications reflect a commitment to safety and performance, making it a trusted choice for electrical professionals.
3 pole design for effective electrical isolation
Front operating mechanism for user-friendly access
Excludes handle and shaft yet includes Terminal bolt kit
Rated operational current of up to 315 A for versatile applications
Environmental compliance with REACH and ROHS regulations
Excellent mechanical durability rated for 16,000 operations
IP00 degree of protection suitable for indoor scenarios
Pollution degree 3 designed for typical industrial conditions
Base mounting for convenient installation in a variety of setups