ABB Switch Disconnector, 3-Pole

This image is representative of the product range

Subtotal (1 unit)*

SGD547.53

(exc. GST)

SGD596.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD547.53

*price indicative

RS Stock No.:
721-188
Mfr. Part No.:
1SCA022860R0890
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust, 3 pole, side-operated switch designed for base mounting in low-voltage applications. With an extended product type of OT250ES03, it is engineered for effective power control and quick isolation of electrical circuits. The switch is equipped with a Terminal bolt kit, ensuring ease of installation and reliable connectivity. Its mechanical durability of up to 20,000 operations enhances operational lifespan, making it Ideal for frequent use in demanding environments. Additionally, with compliance to international standards, this product guarantees superior safety and environmental protection, ensuring peace of mind in operational settings.

3 pole design offers enhanced connectivity and flexibility in circuit management

Side operation allows for easy accessibility and operation in tight spaces

Mechanical durability of 20,000 operations ensures long-lasting performance

Rated for a thermal current of 250A, capable of handling significant electrical loads

Package includes a Terminal bolt kit for straightforward installation

Designed for base mounting, providing stability and reliability in installation

Complies with IEC/EN standards, ensuring adherence to safety regulations

IP00 rating indicates indoor use, suitable for protected environments

Pollution degree 3 rating ensures dependable performance in various conditions

Includes a clear declaration of conformity to guarantee compliance with quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy