ABB Fuse Switch, 2-Pole
- RS Stock No.:
- 721-186
- Mfr. Part No.:
- 1SCA022837R2650
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD2,634.62
(exc. GST)
SGD2,871.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,634.62 |
*price indicative
- RS Stock No.:
- 721-186
- Mfr. Part No.:
- 1SCA022837R2650
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a high-performance, front-operated, 2 pole switch fuse designed for robust electrical applications. Built to meet stringent safety and operational standards, it is Ideal for environments where reliability and efficiency are crucial. This device features a Compact design, with dimensions that facilitate easy installation in DIN rail setups. It supports a thermal current capacity of 720 A when fully enclosed, ensuring that it can handle significant load demands without compromise. Its IP20 degree of protection allows for versatile use in various settings while maintaining top-notch performance, making it an essential component for any low voltage application that requires exemplary circuit protection and operational excellence.
Conventional free-air thermal current rating of 800 A ensures high load capacity
Robust construction allows for a pollution degree of 3, enhancing reliability in challenging environments
Integrated pistol handle design simplifies operation, enabling easy front access
DIN mounting compatibility makes installation straightforward and adaptable to various setups
Built with a high short-circuit current rating of 100 kA for enhanced safety
Compact dimensions facilitate space-saving installations, making it suitable for a wide range of applications
Offers excellent environmental compliance with RoHS, REACH, and EPD declarations
Support for multiple operational currents across various conditions ensures versatility