ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 721-073
- Mfr. Part No.:
- 1SCA022753R1850
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD1,310.38
(exc. GST)
SGD1,428.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,310.38 |
*price indicative
- RS Stock No.:
- 721-073
- Mfr. Part No.:
- 1SCA022753R1850
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH2 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH2 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is engineered to provide reliable and efficient protection for electrical circuits in a Compact 3 pole design. This switch fuse is specifically designed for front operation and offers a robust solution with a pollution degree of 3, suitable for various industrial applications. Ideal for base mounting, the OS400D12 ensures seamless operation with a rated current of 400 A and incorporates a versatile fuse system that caters to DIN specifications. Its high withstand voltage of 1000 V effectively safeguards against electrical surges, ensuring long-term performance and compliance with international standards.
Designed for front operation, facilitating easy access and control
Rated operational power of up to 400 kW, catering to diverse industrial needs
High short-circuit current rating of 100 kA, enhancing safety during electrical faults
Constructed with enclosed terminals rated for optimal performance in industrial contexts
Compatible with NH0, NH1, and NH2 fuse sizes for flexible integration
Engineered with a pollution degree of 3, ensuring reliability in harsh environments
Material compliance with international directives like RoHS and REACH, supporting environmental sustainability
IP20 degree of protection, safeguarding internal components from ingress