ABB Fuse Switch, 2-Pole
- RS Stock No.:
- 721-070
- Mfr. Part No.:
- 1SCA022752R8710
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD754.74
(exc. GST)
SGD822.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD754.74 |
*price indicative
- RS Stock No.:
- 721-070
- Mfr. Part No.:
- 1SCA022752R8710
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH1 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH1 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse offers robust and reliable performance for electrical systems requiring a front-operated, two pole switching solution. Designed for enhanced safety and efficiency, this product integrates seamlessly into DIN installations, maintaining optimal functionality in demanding environments. With a rated operational current of 250 A and a high insulation voltage of 1000 V, it provides solid protection against overloads and is equipped with Advanced safety features such as an IP20 degree of protection and pollution degree rating of 3, ensuring its suitability for various industrial applications. Additionally, the OS250D11P aligns with environmental standards, emphasising durability and compliance with key directives like RoHS and REACH.
Front-operated design ensures easy usage and accessibility
Two pole configuration suitable for standard DIN installations
Rated operational power reaches up to 250 kW, accommodating demanding applications
IP20 rated for ingress protection, safeguarding internal components
Pollution degree of 3 indicates resilience in challenging environments
Lightweight at 2.5 kg, simplifying handling and installation
Compatible with a variety of fuse sizes, including NH0 and NH1
Meets international standards, ensuring reliable performance and safety
Designed with integrated environmental considerations, supporting sustainability initiatives