ABB Fuse Switch, 2-Pole
- RS Stock No.:
- 720-655
- Mfr. Part No.:
- 1SCA116712R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD441.03
(exc. GST)
SGD480.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD441.03 |
*price indicative
- RS Stock No.:
- 720-655
- Mfr. Part No.:
- 1SCA116712R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB High performance switch disconnector fuse designed to enhance safety and efficiency in electrical systems. Engineered for robust operations, this 125A, 2 pole unit allows for seamless front operation, providing flexibility for various installation environments. It integrates Advanced protection mechanisms, offering a reliable solution for isolating electrical circuits while ensuring the optimal performance of connected devices. With a degree of protection rated at IP20 and compliance to international standards, this device supports sustainable practices, addressing environmental concerns through its EcoSolutions approach.
Robust design supports up to 125A for reliable circuit isolation
Two pole configuration facilitates efficient performance in various installations
Front-operated handle allows for easy and accessible operation
Meets IEC 60529 standards with an IP20 protection rating
Constructed with environmentally friendly materials, aligning with ABB EcoSolutions
Compatible with a range of fuse sizes for versatile applications
Optimally handles short-circuit currents, rated up to 100 kA for enhanced safety
Built to withstand demanding conditions with a pollution degree rating of 3
Complies with RoHS and REACH directives, ensuring minimal environmental impact