ABB Fuse Switch, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

SGD630.87

(exc. GST)

SGD687.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD630.87

*price indicative

RS Stock No.:
720-548
Mfr. Part No.:
1SCA115879R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector fuse is meticulously engineered to provide enhanced safety and control in electrical systems. Designed for a maximum current of 125A, it ensures reliable performance in demanding environments. This product features a four pole configuration with a thermal current rating that maintains optimal operation in fully enclosed situations. With its robust design, the switch disconnector effortlessly supports TOP connections and bottom outputs, making installations straightforward. Additionally, it is compliant with IEC standards, which further elevates its reliability and efficiency for both industrial and commercial applications.

Four pole switch disconnector fuse for versatile applications

Rated current of 125A, ensuring robust performance

Designed for front operation, allowing for easy access and control

IP20 degree of protection guarantees safety from touch and solid objects

Conventional thermal current rating maintains stability at higher temperatures

Suitable for base mounting, optimising installation convenience

Legitimate under environmental regulations with clear compliance documentation

Lightweight design, enhancing handling and mounting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy