ABB Fuse Switch, 3-Pole

This image is representative of the product range

Subtotal (1 unit)*

SGD322.96

(exc. GST)

SGD352.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD322.96

*price indicative

RS Stock No.:
720-535
Mfr. Part No.:
1SCA108646R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

14x51

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
LT
The ABB Switch fuse is designed for seamless electrical disconnection with added safety features. This robust switch disconnector fuse combines a 32A, 3 pole configuration with a side-operated handle, ensuring easy operation in confined spaces. It is compliant with NFC 14x51 standards, offering reliability and ease of installation. Engineered with environmental considerations, this product meets various compliance standards, including RoHS and REACH, underscoring abb’s commitment to sustainability. Perfect for industrial applications, this device is designed to secure electrical systems while providing clear and immediate disconnection capabilities, enhancing safety and functionality in any electrical setup.

Built to operate efficiently at a rated current of 32A across the main circuit

Compatible with cable cross-sections from 2.5 to 25 mm², accommodating diverse installation needs

Features a pollution degree rating of 3, ensuring safe operation in various environments

Engineered for base mounting, providing stability and ease during installation

IP20 degree of protection against solid objects ensures durability and reliability

Includes screw terminals for secure connections, enhancing installation safety

Designed with thermal protection features supporting high operational standards

Recognised under IEC 60947-3 standards, ensuring compliance with international safety regulations

Efficiently handles thermal currents of up to 32A fully enclosed, enhancing operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy