ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 720-533
- Mfr. Part No.:
- 1SCA108639R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD298.65
(exc. GST)
SGD325.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD298.65 |
*price indicative
- RS Stock No.:
- 720-533
- Mfr. Part No.:
- 1SCA108639R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | 10x38 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size 10x38 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- LT
The ABB Switch fuse is a robust solution for efficient electrical management, designed specifically for applications requiring reliable disconnection and protection. This switch disconnector fuse is rated at 25A and is tailored for 3 pole configurations, offering both side operation and a pistol handle for enhanced accessibility. Crafted with environmental considerations in mind, it adheres to strict standards and directives including RoHS and REACH, ensuring that it meets the modern requirements for sustainability. The versatile design accommodates cable cross-sections from 0.75 to 10 mm², making it an Ideal choice for various configurations while ensuring ease of installation and operation.
Three pole configuration provides comprehensive circuit management
Rated operational current of 25A ensures reliable performance under demanding conditions
Designed for easy side operation, featuring a user-friendly pistol handle
Robust construction with IP20 degree of protection safeguards against dust ingress
Adheres to RoHS compliance, reflecting commitment to environmental sustainability
Versatile cable cross-section compatibility from 0.75 to 10 mm² enhances installation flexibility
Thermal current rating enables safe operation in fully enclosed environments
Meets IEC 60947-3 standards, ensuring high safety and reliability standards