ABB Fuse Switch, 4-Pole

Subtotal (1 unit)*

SGD416.72

(exc. GST)

SGD454.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD416.72

*price indicative

RS Stock No.:
720-532
Mfr. Part No.:
1SCA108638R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

10x38

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
LT
The ABB Switch disconnector fuse designed to provide efficient circuit protection in various applications. This versatile 25A, 4 pole device operates frontally and offers a Compact design Ideal for space-constrained environments. Specifically formulated to meet NFC 10x38 specifications, it integrates seamlessly into systems, ensuring safety and reliability in electrical distribution. With features like a switched non-fusible fourth pole and robust construction, this product is poised to enhance operational efficiency while maintaining compliance with stringent safety standards.

Extended product type optimised for durability and performance

Designed for front operation, facilitating user-friendly access

IP20 rated protection degree ensures secure operation in various environments

Customisable connections accommodate stranded or flexible cables of 0.75 to 10 mm²

Featuring a pistol handle for ergonomic operation

Base mounting option provides easy installation in diverse setups

Conventional thermal current handling of up to 25A guarantees reliable performance

High short-circuit current ratings enhance system resilience against faults

Eco-friendly design complies with RoHS and REACH directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy