ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

SGD3,897.53

(exc. GST)

SGD4,248.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,897.53

*price indicative

RS Stock No.:
720-528
Mfr. Part No.:
1SCA108356R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust solution designed for efficient electrical distribution. This three pole, front-operated device excels in ensuring secure isolation and protection in low-voltage applications. Engineered for base mounting, it features a black direct mount handle and delivers high performance with a rated operational current of up to 1250 A. Furthermore, it guarantees a dependable operation under various conditions, thanks to its strong pollution degree rating and impressive mechanical durability of 6000 operations. Its material compliance with environmental standards underscores its commitment to sustainability, making it an Ideal choice for modern electrical installations.

Three pole design for versatile electrical distribution

Front-operated for user-friendly access and control

Base mounting ensures a stable and secure installation

Heat dissipation capabilities with a rated thermal current of 1250 A

Mechanical durability rated for up to 6000 operations, enhancing lifespan

Pollution degree rating of 3, ensuring reliable performance in challenging environments

Complies with IEC 60947-3 standards for safety and reliability

Black direct mount pistol-type handle enhances operational efficiency

Rated insulation voltage up to 1000 V for increased safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy