ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 717-052
- Mfr. Part No.:
- 1SCA022712R1010
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD358.85
(exc. GST)
SGD391.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD358.85 |
*price indicative
- RS Stock No.:
- 717-052
- Mfr. Part No.:
- 1SCA022712R1010
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and versatile electrical switch designed for reliable operation in demanding environments. This three pole, base-mounted switch is engineered for front operation, ensuring ease of access and control. It features a Durable design capable of handling substantial loads—rated for a conventional free-air thermal current of up to 200 A. Notably, the OT200E03 ensures safety and compliance with standards, stamped with a degree of protection at IP00, making it suitable for various industrial applications. With its comprehensive approach to electrical management, this disconnect switch plays a Crucial role in optimising safety and operational efficiency in power distribution systems.
Rated for a high thermal current of 200 A, offering excellent performance in heavy-duty applications
Three pole configuration allows for efficient disconnection of three-phase power systems
Front-operated design maximises accessibility and user convenience during operation
Base-mounted installation provides a stable and secure fitting, enhancing reliability
Mechanical durability rated at 20,000 operations ensures long-term functionality
Pollution Degree 3 certification confirms suitability for harsh environmental conditions
Lug Terminal type supports robust connections for improved electrical integrity