ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

SGD288.23

(exc. GST)

SGD314.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD288.23

*price indicative

RS Stock No.:
716-952
Mfr. Part No.:
1SCA135139R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

Series

1SC

IP Rating

IP20

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for reliable control in electrical systems, enabling effective disconnection and isolation of circuits. This versatile 3 pole switch operates from the front, offering easy access for operation while maintaining high standards of safety and environmental compliance. Crafted with a robust, base-mounted structure and fitted with a black IP65 handle, it optimally safeguards critical components, making it suitable for various applications. The switch accommodates a range of cable cross-sections and meets stringent international standards, ensuring dependable performance even under challenging conditions.

3 pole design ensures versatile application across different systems

Black, IP65 rated handle guarantees protection against dust and water ingress

Base mounted for stable installation and easy access

Conventional thermal current rating of 160 A supports robust electrical loads

Rated insulation voltage of 1000 V ensures safety in high-voltage environments

Mechanical durability of 20,000 operations enhances product lifespan

Equipped with screw terminals for secure and reliable connections

Environmentally compliant with REACH and RoHS regulations, promoting sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy