ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-815
- Mfr. Part No.:
- 1SCA116740R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD766.30
(exc. GST)
SGD835.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD766.30 |
*price indicative
- RS Stock No.:
- 716-815
- Mfr. Part No.:
- 1SCA116740R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse provides a reliable solution for electrical circuits, designed to ensure robust performance in demanding environments. This 125A, 4 pole device functions effectively as a switch disconnector fuse, offering seamless control and protection of electrical systems. Featuring a front-operated handle, it simplifies operation while ensuring safety standards are met. With its Compact dimensions and IP20 protection rating, it is suitable for base mounting in various applications, reinforcing safety and efficiency in everyday tasks. The product's design also includes a non-fusible fourth pole, enhancing versatility for diverse uses.
Designed to manage 125A current with capability of handling up to 690V AC
Front operation for user-friendly functionality and ease of access
Conventional thermal current rating of 125A ensures durability under typical conditions
Robust IP20 protection level safeguards internal components from dust ingress
Complies with IEC 60947-3 standards for reliability and safety in switchgear
Top-in, bottom-out Terminal positioning optimises wiring convenience
Includes environmental product declarations for transparency
Facilitates easy handling with a direct mounted handle for quick operation