ABB Switch Disconnector, 3-Pole

N

Subtotal (1 unit)*

SGD99.55

(exc. GST)

SGD108.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD99.55

*price indicative

RS Stock No.:
716-787
Mfr. Part No.:
1SCA022530R5770
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

IP Rating

IP20

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed to offer reliable control and protection within electrical distribution systems. Engineered for front operation and featuring a compact, DIN-rail mountable structure, this robust switch is perfect for environments requiring dependable performance. With its high thermal current capacity and Advanced safety features, the OT63ML3 serves as an optimal solution for various industrial and commercial settings, ensuring both operational efficiency and compliance with international standards.

3 pole design supports versatile applications

Front-operated for easy accessibility

DIN-rail mountable for seamless integration

Screw terminals ensure secure connections

Environmental Degree of Protection rated at IP20

Pollution Degree 3 suitable for diverse environmental conditions

Rated operational current up to 80A across multiple scenarios

Optimised power loss features with a low dissipation of 2.8 W per pole

Compliant with IEC 60947-3 for operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy