ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-709
- Mfr. Part No.:
- 1SCA115402R1001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
SGD864.70
(exc. GST)
SGD942.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD864.70 |
*price indicative
- RS Stock No.:
- 716-709
- Mfr. Part No.:
- 1SCA115402R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust and versatile solution designed for seamless power management. With a rated current of 160A, this 4 pole device effectively safeguards electrical circuits through its innovative switched fusible pole mechanism. The switch fuse is equipped with a pistol handle for effortless operation and features base mounting for secure installation. Designed with environmental compliance in mind, it meets the stringent requirements of the EU directives and offers long-term sustainability options, including a recycling and waste to landfill strategy, ensuring minimal environmental impact. Ideal for industrial settings, this product excels in providing reliable performance and protection against overloads and short circuits.
Rated operational current of 160A ensures optimal performance
4 pole design accommodates various installation requirements
Front-operated handle allows for user-friendly access and control
IP20 degree of protection provides reliability in indoor environments
Pollution degree of 3 indicates suitability for moderate environments
Customs tariff number facilitates hassle-free international shipping
Thermal current specifications support a wide operational range
Conforms to IEC standards, reinforcing product reliability and safety
Robust construction with a net weight of 2.6 kg for stability
Related links
- ABB Fuse Switch, 4-Pole
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 400A, NH2
- ABB Fuse Switch Disconnector 32A
- Schneider Electric Switch Disconnector Auxiliary Switch, 4-Pole
- Fixed Point Digital Signal Processors