ABB Fuse Switch, 3-Pole

Subtotal (1 unit)*

SGD3,741.27

(exc. GST)

SGD4,077.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,741.27

*price indicative

RS Stock No.:
716-696
Mfr. Part No.:
1SCA111535R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH3

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed to provide reliable protection and control in various electrical applications. This front-operated, three pole switch fuse is Ideal for direct mounting and offers robust performance in demanding environments. With a rated current of 630 A and an impressive short-circuit rating of 100 kA, it effectively safeguards circuits while ensuring operational efficiency. Its Compact design does not compromise on protection, featuring a degree of protection rated IP20 and a pollution degree of 3.

Three pole design allows for versatile application in various electrical systems

Rated current of 630 A ensures ample power handling capabilities

Short-circuit protection up to 100 kA provides safety from potential circuit overloads

IP20 rating guarantees suitability for indoor use, enhancing reliability in protected environments

Pollution degree of 3 indicates resilience against environmental contaminants

Compact dimensions enable efficient space utilisation in electrical installations

Fully enclosed thermal currents enhance safety and operational longevity

Direct mounted handle simplifies operation while maintaining safety standards

Meets multiple international compliance requirements, ensuring broad usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy