ABB Fuse Switch, 4-Pole

Subtotal (1 unit)*

SGD554.47

(exc. GST)

SGD604.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD554.47

*price indicative

RS Stock No.:
716-686
Mfr. Part No.:
1SCA108938R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
LT
The ABB Switch fuse is designed to provide reliable and secure disconnection with a robust 4 pole configuration. Ideal for DIN rail mounting, this switch-fuse effectively manages high currents up to 40A, ensuring safety and performance in electrical systems. Its front-operated design facilitates easy accessibility, while the inclusion of a fourth pole offers additional flexibility in operations. With compliance to international standards and environmental regulations, It is a suitable choice for various industrial and commercial applications, aiming to enhance efficiency and minimise risk. Featuring an IP20 protection rating, this product ensures a dependable seal against environmental factors, making it suitable for indoor use.

4 pole design allows for versatile operational configurations

Front-operated mechanism enables easy access and control

Rated for a maximum operating current of 40A for extensive applications

Compliant with IEC 60529 for adequate protection against physical contact

Efficient thermal performance with a power loss of only 3.5W per pole

Includes screw terminals for reliable, easy connections

Configured for base mounting, simplifying installation in electrical panels

Offers IP20 protection, suitable for indoor use against solid objects

Complies with multiple international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy