ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-567
- Mfr. Part No.:
- 1SCA128480R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD10,384.54
(exc. GST)
SGD11,319.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10,384.54 |
*price indicative
- RS Stock No.:
- 716-567
- Mfr. Part No.:
- 1SCA128480R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable solution designed for efficient electrical control. This 3 pole, front-operated switch disconnector is engineered for base mounting, addressing both performance and safety in high-capacity applications. With a rated operational current of 3200 A, it ensures effective management of electrical loads while offering essential features such as Terminal bolt kits for easy installation. Equipped with a pollution degree rating of three, this device delivers excellent reliability in demanding environments, making it an Ideal choice for industrial settings where durability and compliance with safety standards are paramount.
Designed for base mounting, providing stability and ease of installation
Front-operated for quick accessibility and user convenience
Capable of handling a rated operational current of 3200 A, suitable for extensive electrical demands
Constructed to meet IEC 60947-3 standards, ensuring compliance and safety
Rated pollution degree of three, making it robust for use in challenging environments
Terminal bolt kits are included to facilitate straightforward installation
Low power loss per pole at rated operating conditions, enhancing efficiency
Mechanical durability rated for 5000 operations, signifying long-term reliability
Environmental compliance through multiple industry certifications and declarations