ABB Switch Disconnector, 3-Pole

N

This image is representative of the product range

Subtotal (1 unit)*

SGD390.10

(exc. GST)

SGD425.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD390.10

*price indicative

RS Stock No.:
716-461
Mfr. Part No.:
1SCA120563R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed to provide reliable electrical isolation in low-voltage applications. This 3 pole, side-operated device ensures a secure connection and disconnection of circuits, making it Ideal for safeguarding electrical systems. With a base-mounted configuration, it integrates seamlessly into various installations. The switch is constructed for durability, featuring a mechanical lifespan of up to 20,000 operations, and includes essential components like a Terminal bolt kit. It's built to meet stringent environmental standards, emphasising abb's commitment to sustainable solutions in modern electrical engineering.

3 pole design for enhanced electrical performance

Side-operated mechanism simplifies user interaction

Durable construction with a mechanical lifespan of 20,000 operations

Base-mounted for easy installation in diverse applications

Includes Terminal bolt kit to facilitate secure connections

Pollution degree rating of 3 ensures reliable operation in various environments

Rated operational currents up to 200 A for high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy