- RS Stock No.:
- 482-887
- Mfr. Part No.:
- DF141N
- Manufacturer:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD50.32
(exc. GST)
SGD54.85
(inc. GST)
Units | Per unit |
1 - 4 | SGD50.32 |
5 - 24 | SGD48.81 |
25 - 49 | SGD47.35 |
50 - 99 | SGD45.93 |
100 + | SGD44.55 |
- RS Stock No.:
- 482-887
- Mfr. Part No.:
- DF141N
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Fuse Size | 14 x 51mm |
Current Rating | 50A |
Voltage Rating | 690V ac |
Number of Poles | 1+N |
Rail Type | DIN 35 mm |
International Protection Rating | IP20 |