Hirose, TF70 500 μm Pitch 50 Way Straight Retainer, Surface Mount

N

Subtotal (1 bag of 50 units)*

SGD14.05

(exc. GST)

SGD15.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD14.05SGD0.281

*price indicative

RS Stock No.:
877-751
Mfr. Part No.:
TF70-50RP-0.5(800)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

50

Product Type

Retainer

Sub Type

FFC Connector

Current

500mA

Pitch

500μm

Mount Type

In-Line Cable Mount

Termination Type

Surface Mount

Contact Position

Inline

Orientation

Straight

Locking Mechanism

Yes

Voltage

50V ac/dc

Series

TF70

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold Plated

Housing Material

PBT

COO (Country of Origin):
KR
The Hirose connector serves as an efficient Interface for connecting flexible printed circuits (FPC) and flat flexible cables (FFC). is designed to facilitate seamless electronic connectivity, it enhances device functionality across various applications.

Operating temperature from -10℃ to +50℃ in packed condition

Supports a storage temperature of -40℃ to +105℃

Withstands operating humidity levels up to 90% without dew

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy