Hirose, TF70 500 μm Pitch 50 Way Straight Male Connector, Standard Plug
- RS Stock No.:
- 877-750
- Mfr. Part No.:
- TF70-50P-0.5F(800)
- Manufacturer:
- Hirose
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD15.88
(exc. GST)
SGD17.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | SGD15.88 | SGD1.588 |
| 5 - 9 | SGD14.61 | SGD1.461 |
| 10 + | SGD13.19 | SGD1.319 |
*price indicative
- RS Stock No.:
- 877-750
- Mfr. Part No.:
- TF70-50P-0.5F(800)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Sub Type | FFC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | In-Line Cable Mount | |
| Connector Gender | Male | |
| Termination Type | Standard Plug | |
| Contact Position | Inline | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | TF70 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Plated | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Sub Type FFC Connector | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type In-Line Cable Mount | ||
Connector Gender Male | ||
Termination Type Standard Plug | ||
Contact Position Inline | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series TF70 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Plated | ||
Housing Material PBT | ||
- COO (Country of Origin):
- KR
The Hirose connector is designed for reliable and efficient connections in electronic applications. Its robust construction ensures consistent performance across a variety of operating conditions.
Operates within a temperature range of -10℃ to +50℃
Maintains performance at high humidity levels of up to 90%
Supports the electrical rating of 50V AC/DC with a maximum current of 0.5A
Meets qualification tests for contact and insulation resistance
Related links
- Hirose Surface Mount
- Hirose Solder
- Hirose Screw, IDC
- JAE D-Sub 50 Way Straight Cable D-Sub Connector Male
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Bulgin Circular Connector Front Plug IP66 IP69K, Buccaneer 6000 Series
- Hirose 2 mm Pitch 1 Row Straight
- Hirose 2 mm Pitch 1 Row Straight
