TE Connectivity Board Safety Relay, 48V Coil Voltage, 2-Pole, 1 NC/1 NC
- RS Stock No.:
- 678-687
- Mfr. Part No.:
- 9-1415011-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-687
- Mfr. Part No.:
- 9-1415011-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Safety Relay | |
| Coil Voltage | 48V | |
| Mount Type | Board | |
| Contact Configuration | 1 NC/1 NC | |
| Number of Poles | 2 | |
| Coil Resistance | 3291Ω | |
| Switching Current | 10mA | |
| Coil Power | 0.7W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder Pin | |
| Length | 29mm | |
| Height | 25.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Series | SCHRACK SR2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Safety Relay | ||
Coil Voltage 48V | ||
Mount Type Board | ||
Contact Configuration 1 NC/1 NC | ||
Number of Poles 2 | ||
Coil Resistance 3291Ω | ||
Switching Current 10mA | ||
Coil Power 0.7W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder Pin | ||
Length 29mm | ||
Height 25.5mm | ||
Contact Material Silver Nickel Alloy | ||
Series SCHRACK SR2 | ||
- COO (Country of Origin):
- CH
The TE Connectivity force guided relay is a robust solution designed for critical application environments, ensuring safety and reliability in electrical control systems. With its reinforced insulation between contacts, this relay meets stringent international standards, providing peace of mind for emergency shut off, press control, and machine control applications. Its form C contact arrangement and versatile Coil voltage options make it an Ideal choice for diverse operational demands, thereby facilitating seamless integration into existing systems. Overall, this relay enhances operational efficiency and safety in various industrial settings.
Features a dual contact arrangement of 1 form A and 1 form B for versatile switching capabilities
Provides reinforced insulation enhancing safety and reliability between contacts
Maintains a maximum switching voltage of 400VAC for optimal performance
Compatible with various Coil voltages ranging from 5VDC to 110VDC catering to different operational needs
Designed for mechanical endurance with a rating of 10x10 operations ensuring long-lasting functionality
Supports Rapid frequency of operation rated at 6/300 min suitable for high-demand applications
Suitable for harsh environments with an operating temperature range of -40 to 70°C
Meets rigorous compliance standards including EU RoHS Halogen content and environmental protection guidelines
Related links
- TE Connectivity Board Safety Relay 4-Pole, 3 NO/1 NC
- TE Connectivity PCB Force Guided Relay 2-Pole, 1 NO/1 NC
- TE Connectivity Board Power Relay 8A Switching Current, DPDT-2 CO
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
