TE Connectivity Board Power Relay, 48V Coil, 8A Switching Current, DPDT-2 CO
- RS Stock No.:
- 796-709
- Mfr. Part No.:
- 6-1415546-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
SGD1,348.86
(exc. GST)
SGD1,470.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD1,348.86 | SGD67.443 |
*price indicative
- RS Stock No.:
- 796-709
- Mfr. Part No.:
- 6-1415546-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT-2 CO | |
| Mount Type | Board | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V | |
| Switching Power | 500mW | |
| Coil Resistance | 4405Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Height | 25.5mm | |
| Coil Power | 0.5W | |
| Width | 12.6mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel 90/10 Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V | ||
Product Type Power Relay | ||
Contact Configuration DPDT-2 CO | ||
Mount Type Board | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V | ||
Switching Power 500mW | ||
Coil Resistance 4405Ω | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Height 25.5mm | ||
Coil Power 0.5W | ||
Width 12.6mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel 90/10 Gold Plated | ||
- COO (Country of Origin):
- CZ
The TE Connectivity relay is a reliable and efficient switching solution designed for various applications, featuring a 2 form C (CO) contact arrangement for optimal performance in demanding environments.
Rated for 8A, providing robust performance in resistive loads
Features a Coil voltage of 48VDC for versatile use
Boasts a dielectric strength of 4000V, enhancing safety and reliability
Designed for ambient temperatures from -40 to +70°C, ensuring functionality in extreme conditions
Related links
- TE Connectivity Through Hole Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- TE Connectivity Board Power Relay 8A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 12A Switching Current, CO
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- TE Connectivity Board Power Relay 10A Switching Current, 1 NO (SPST-NO)
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
