Schneider Electric Adapter for Switch
- RS Stock No.:
- 758-674
- Mfr. Part No.:
- DE9RA1620
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
SGD120.05
(exc. GST)
SGD130.85
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD120.05 | SGD24.01 |
*price indicative
- RS Stock No.:
- 758-674
- Mfr. Part No.:
- DE9RA1620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| For Use With | Switch | |
| Material | Metallic | |
| Standards/Approvals | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
For Use With Switch | ||
Material Metallic | ||
Standards/Approvals Galvanised Steel | ||
- COO (Country of Origin):
- FR
The Schneider Electric ISO M20 adaptor is designed for compatibility with metal foot switches. Its primary function is to facilitate seamless integration within the specified product range.
Compatible with Harmony XPE and XPEM product lines
Weighs only 0.05 kg for efficient handling and installation
Sold in individual quantities of 5 for optimal inventory management
Packaged in eco-friendly materials designed to reduce environmental impact
Contractual warranty of 18 months ensures product reliability
