3M Acrylic Plus Tape Black Foam Tape, 1.26m x 380 m, 1.52 mm Thick
- RS Stock No.:
- 712-424
- Mfr. Part No.:
- Tape PT1500
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD3,188.09
(exc. GST)
SGD3,475.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,188.09 |
*price indicative
- RS Stock No.:
- 712-424
- Mfr. Part No.:
- Tape PT1500
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 1.26m | |
| Thickness | 1.52mm | |
| Length | 380m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Single/Double Sided | Double Sided | |
| Foam Density | 521kg/m³ | |
| Trade Name | Acrylic Plus Tape | |
| Adhesive Material | Acrylic | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 1.26m | ||
Thickness 1.52mm | ||
Length 380m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Single/Double Sided Double Sided | ||
Foam Density 521kg/m³ | ||
Trade Name Acrylic Plus Tape | ||
Adhesive Material Acrylic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Acrylic Plus Tape EX4015 Black Foam Tape 1.5 mm Thick
- 3M Acrylic Plus Tape Black Foam Tape 1.1 mm Thick
- 3M Acrylic Plus Tape EX4008 Black Foam Tape 0.8 mm Thick
- 3M Black Foam Tape 1.14 mm Thick
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- 3M 4947F Black Foam Tape 1.1 mm Thick
- 3M 7100364366 VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick