3M Acrylic Plus Tape Black Foam Tape, 1.25m x 500 m, 1.1 mm Thick
- RS Stock No.:
- 712-373
- Mfr. Part No.:
- Tape EX4011
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD3,579.66
(exc. GST)
SGD3,901.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,579.66 |
*price indicative
- RS Stock No.:
- 712-373
- Mfr. Part No.:
- Tape EX4011
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 1.25m | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 500m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 44N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 633kg/m³ | |
| Trade Name | Acrylic Plus Tape | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 1.25m | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 500m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 44N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 633kg/m³ | ||
Trade Name Acrylic Plus Tape | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Acrylic Plus Tape Black Foam Tape 1.52 mm Thick
- 3M Acrylic Plus Tape EX4015 Black Foam Tape 1.5 mm Thick
- 3M Acrylic Plus Tape EX4008 Black Foam Tape 0.8 mm Thick
- 3M 4947F Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M 7100364366 VHB LVO Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick