SAM MODM-134 Rectangular Foam Insert, For Use With DEC0-J11MM
- RS Stock No.:
- 900-787
- Mfr. Part No.:
- MODM-134
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD47.44
(exc. GST)
SGD51.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD47.44 |
*price indicative
- RS Stock No.:
- 900-787
- Mfr. Part No.:
- MODM-134
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Foam Shape | Rectangular | |
| Product Type | Foam Insert | |
| Model Number | MODM-134 | |
| Colour | Black | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| For Use With | DEC0-J11MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Foam Shape Rectangular | ||
Product Type Foam Insert | ||
Model Number MODM-134 | ||
Colour Black | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Standards/Approvals No | ||
For Use With DEC0-J11MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for tool storage, specifically tailored for accommodating tools in the DEC0-J11MM composition, ensuring a reliable holding solution.
Designed for empty tool storage, offering specific compatibility
Dimensions: 180mm width, 410mm length, and 40mm height
Constructed to provide easy replacement without tools
Equip your workspace with an effective organisational solution
