SAM MODM-232 Rectangular Foam Insert, For Use With 201-J4TIMM
- RS Stock No.:
- 898-956
- Mfr. Part No.:
- MODM-232
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD47.44
(exc. GST)
SGD51.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD47.44 |
*price indicative
- RS Stock No.:
- 898-956
- Mfr. Part No.:
- MODM-232
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Foam Shape | Rectangular | |
| Product Type | Foam Insert | |
| Model Number | MODM-232 | |
| Colour | Black | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| For Use With | 201-J4TIMM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Foam Shape Rectangular | ||
Product Type Foam Insert | ||
Model Number MODM-232 | ||
Colour Black | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Standards/Approvals No | ||
For Use With 201-J4TIMM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for composition 201-J4TIMM. Its primary function is to provide a replacement option for users needing organised storage within tool cases.
Empty foam module designed for specific tool organisation
Sold without tools, providing flexibility for customisation
Width of 180 mm ensures compatibility with various tool cases
Length of 410 mm offers ample space for efficient organisation
Height of 40 mm allows for a Compact profile in storage
