LEDVANCE 4099854 Floodlight, 100 W White, 15000 lm, IP66, 240V

N

Subtotal (1 unit)*

SGD1,450.01

(exc. GST)

SGD1,580.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,450.01

*price indicative

RS Stock No.:
895-963
Mfr. Part No.:
4099854306341
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

100W

Product Type

Floodlight

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Luminous Flux

15000lm

Mount Type

Surface

Colour

White

Colour Temperature

6500K

Minimum Operating Temperature

-30°C

Colour Reference Code

RAL 9003

Lifespan

100000h

Series

4099854

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Depth

266mm

Height

343mm

Width

55mm

Lamp Type

Halogen

Sub Type

Light

Hazardous Area Certification

No

Beam Angle

100°

Lamp Supplied

Yes

Diffuser Material

Tempered Glass

COO (Country of Origin):
CN
The LEDVANCE floodlight is a robust and versatile outdoor lighting solution designed for high-performance illumination in public areas and building facades, ensuring safety and visibility.

High luminous efficacy of up to 150 lm/W

IP66 rating ensures durability in outdoor environments

Flexible cable supplied for easy installation

Robust cable gland with integrated waterstop feature

Energy savings of up to 90% compared to halogen lamps

Safe illumination due to frosted tempered glass diffuser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy