Festo G1 in Combination Unit, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233050
- RS Stock No.:
- 793-182
- Mfr. Part No.:
- MSB6-AGF:J121:M1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD475.56
(exc. GST)
SGD518.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD475.56 |
*price indicative
- RS Stock No.:
- 793-182
- Mfr. Part No.:
- MSB6-AGF:J121:M1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1 in | |
| Product Type | Combination Unit | |
| Maximum Flow Rate | 4800L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8233050 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.1 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1 in | ||
Product Type Combination Unit | ||
Maximum Flow Rate 4800L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8233050 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.1 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Filtration Size, 4800L/min Maximum Flow Rate - MSB6-AGF:J121:M1-WP, Numeric Part Number: 8233050
This combination unit provides filtration, pressure regulation and lubrication for compressed Air systems. Designed for industrial pneumatic networks, it conditions Air to ISO 8573-1:2010 standards and supports both compressed Air and inert gases. The unit integrates an analogue pressure gauge and a fully automatic condensate drain, and is built for vertical mounting with a protective polycarbonate bowl.
Features and Benefits:
• 40μm filtration for particulate removal and downstream protection
• 0.1 to 7 bar regulation range for precise pressure control
• 4800 L/min maximum flow to support high-demand systems
• Automatic condensate drain for uninterrupted operation
• Polycarbonate bowl with guard for visible fluid monitoring
• 0.1 to 7 bar regulation range for precise pressure control
• 4800 L/min maximum flow to support high-demand systems
• Automatic condensate drain for uninterrupted operation
• Polycarbonate bowl with guard for visible fluid monitoring
Applications
• Suitable for factory compressed-Air supply lines
• Ideal for pneumatic tool stations requiring stable pressure
• Used with inert gas systems in process installations
• Can be used for workshops needing automatic condensate removal
• Used for Air preparation ahead of actuators and valves
• Ideal for pneumatic tool stations requiring stable pressure
• Used with inert gas systems in process installations
• Can be used for workshops needing automatic condensate removal
• Used for Air preparation ahead of actuators and valves
What connection sizes are provided for pipework?
Ports are G-threaded with G1in connections for primary and secondary ports.
What temperatures can the unit withstand in service?
It is rated for media and ambient temperatures from -10°C to 60°C.
Which materials contact the compressed Air flow?
Die-cast aluminium housing, Makrolon® bowl and NBR Seals are used.
How much oil can be accommodated for lubrication?
The lubricator accepts up to 75 cm³ of oil capacity.
What is the maximum permissible operating pressure?
The unit is designed for a maximum operating pressure of 12 bar.
Related links
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233027
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233051
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233031
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233047
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233045
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233039
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233024
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233026
