Festo G1/2 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233026

Subtotal (1 unit)*

SGD333.30

(exc. GST)

SGD363.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD333.30

*price indicative

RS Stock No.:
793-272
Mfr. Part No.:
MSB6-1/2:J120:M1-WP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1/2 in

Product Type

Combination Unit

Maximum Flow Rate

4800L/min

Integrated Pressure Gauge

Yes

Drain Type

Manual

Connection Thread Standard

G

Series

MS

Filtration Size

40μm

Pressure Gauge Port Size

G1/2 in

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Model Number

8233026

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0.1 → 7 bar

COO (Country of Origin):
HU

Festo Series MS Combination Unit, 20 bar Maximum Operating Pressure, 40μm Filtration Size - MSB6-1/2:J120:M1-WP, Numeric Part Number: 8233026


This combination unit provides compressed Air treatment by integrating filtration, pressure regulation and lubrication for pneumatic systems. Intended for use with compressed Air and inert gases to the stated purity classes, it maintains a stable downstream pressure while removing particulates and permitting optional lubrication. The assembly features a manual condensate drain and is suitable for vertical mounting with a mounting bracket.

Features and Benefits:


• 4800 L/min flow capacity supports high-demand pneumatic systems
• 0.1 to 7 bar adjustable pressure range allows precise downstream control
• Polycarbonate bowl with plastic guard enables Visual condensate inspection
• Manual rotating drain permits controlled condensate removal
• Operating temperature up to 60 °C sustains elevated ambient conditions

Applications


• Suitable for supply lines requiring particulate removal to 40 μm
• Ideal for factories using inert gas distribution systems
• Used with actuators needing a stable regulated supply pressure
• Can be used for compressed Air preparation to ISO 8573-1:2010
• Suitable for systems requiring mounting in confined vertical spaces

What connection thread standard does it use?


Ports use G-thread connections sized G1/2 for pneumatic inlet and outlet.

How does the controller maintain output pressure?


It employs primary pressure compensation with return flow and secondary exhausting to keep output pressure constant.

What materials are used for wetted components?


The housing is die-cast aluminium, Seals are NBR, and the bowl is Makrolon® polycarbonate with a plastic bowl guard.

What is the acceptable operating medium and related cleanliness?


Compressed Air to ISO 8573-1:2010 and inert gas are suitable

Air purity at the output meets the specified ISO class.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy