Festo G1/2 in Combination Unit, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233038
- RS Stock No.:
- 793-172
- Mfr. Part No.:
- MSB6-3/8:J2:F3-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD563.02
(exc. GST)
SGD613.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD563.02 |
*price indicative
- RS Stock No.:
- 793-172
- Mfr. Part No.:
- MSB6-3/8:J2:F3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/2 in | |
| Product Type | Combination Unit | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 3500L/min | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8233038 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/2 in | ||
Product Type Combination Unit | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 3500L/min | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8233038 | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Filtration Size, 0.50 to 12 bar Pressure Setting Range - MSB6-3/8:J2:F3-WP, Numeric Part Number: 8233038
This combination unit provides integrated filtration, pressure regulation and lubrication for compressed Air systems in industrial settings. It is designed to condition compressed Air to ISO 8573-1:2010 standards and to maintain a stable output pressure for downstream pneumatic devices. The unit accepts G-thread connections and includes an analogue pressure gauge and an automatic condensate drain for unattended operation within typical plant temperature ranges.
Features and Benefits:
• 3500 L/min high flow capacity supports large demand systems
• 0.5 to 12 bar regulation range delivers flexible pressure control
• 40 μm filtration size removes particulate to specified grade
• Polycarbonate bowl enables Visual condensate monitoring
• Automatic condensate drain removes collected moisture continuously
• 0.5 to 12 bar regulation range delivers flexible pressure control
• 40 μm filtration size removes particulate to specified grade
• Polycarbonate bowl enables Visual condensate monitoring
• Automatic condensate drain removes collected moisture continuously
Applications
• Suitable for feeding pneumatic actuators and valves
• Ideal for central compressed Air treatment stations
• Used with inert gas supplies for controlled processes
• Can be used for workshop Air distribution networks
• Appropriate for systems requiring ISO 8573-1:2010 compliance
• Ideal for central compressed Air treatment stations
• Used with inert gas supplies for controlled processes
• Can be used for workshop Air distribution networks
• Appropriate for systems requiring ISO 8573-1:2010 compliance
What connection thread sizes are provided for piping?
The unit offers G3/8 ports for primary connections and a G1/2 port for the lubricant or auxiliary port.
What materials contact the Air stream and condensate?
Die-cast aluminium housing, NBR Seals and a Makrolon® polycarbonate bowl are used.
What temperature range can the unit operate within?
It is rated for media, ambient and storage temperatures from -10°C to 60°C.
How is pressure displayed and adjusted on the unit?
An analogue pressure gauge is fitted and pressure is regulated via a rotary knob with detent for set positions.
What corrosion resistance and cleanliness classes apply?
The product is assigned CRC2 corrosion resistance and delivers output Air purity to ISO 8573-1:2010 [7:4:4].
Related links
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233032
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233039
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233031
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233027
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233051
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233050
- Festo G1/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233015
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233012
