Titan 2 in Filter Regulator, Semi Automatic Drain, 40 μm Filtration Size, AW900-20

N

Subtotal (1 unit)*

SGD418.89

(exc. GST)

SGD456.59

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD418.89

*price indicative

RS Stock No.:
758-076
Mfr. Part No.:
AW900-20
Manufacturer:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Port Size

2 in

Product Type

Filter Regulator

Maximum Flow Rate

17500L/min

Drain Type

Semi Automatic

Connection Thread Standard

G

Series

900 Series

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Overall Length

429mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

0.85 MPa

Overall Width

120mm

Standards/Approvals

No

Pressure Setting Range

0.15 → 0.85 Mpa

Model Number

AW900-20

Pressure Gauge Port Thread Standard

G

Bowl Material

Aluminium

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy