Titan G1-1/2 in Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size, AC901-15

N

Subtotal (1 unit)*

SGD652.05

(exc. GST)

SGD710.73

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD652.05

*price indicative

RS Stock No.:
758-072
Mfr. Part No.:
AC901-15
Manufacturer:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Port Size

G1-1/2 in

Product Type

Filter Regulator Lubricator

Maximum Flow Rate

17500L/min

Connection Thread Standard

G

Drain Type

Automatic

Series

AC

Filtration Size

40μm

Overall Length

262mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

0.85 MPa

Overall Height

429mm

Bowl Material

Aluminium

Model Number

AC901-15

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy