PREVOST G 1/2 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

SGD343.80

(exc. GST)

SGD374.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD343.80

*price indicative

RS Stock No.:
625-703
Mfr. Part No.:
KTB SM3ES
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

FRL Assembly

Port Size

G 1/2

Integrated Pressure Gauge

Yes

Maximum Flow Rate

1820L/min

Series

KTB

Filtration Size

25μm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Maximum Operating Pressure

12 bar

Standards/Approvals

No

Bowl Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Filter Regulator Lubricator (Gauge Included) with Wall Bracket and PREVOS1 Safety Quick Release Coupler is a complete air preparation unit designed for efficient compressed air management. It filters impurities, regulates air pressure, and lubricates tools to ensure optimal performance and longevity. The included gauge allows precise pressure monitoring, while the wall bracket provides convenient and secure mounting. The PREVOS1 safety quick release coupler enables fast, secure, and safe connections, enhancing overall system efficiency and safety.

2 piece set. Made of aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy