PREVOST G 3/8 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 625-701
- Mfr. Part No.:
- KTB SM2ES
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
SGD286.52
(exc. GST)
SGD312.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD286.52 |
*price indicative
- RS Stock No.:
- 625-701
- Mfr. Part No.:
- KTB SM2ES
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | FRL Assembly | |
| Port Size | G 3/8 | |
| Maximum Flow Rate | 1250L/min | |
| Integrated Pressure Gauge | Yes | |
| Series | KTB | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type FRL Assembly | ||
Port Size G 3/8 | ||
Maximum Flow Rate 1250L/min | ||
Integrated Pressure Gauge Yes | ||
Series KTB | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Filter Regulator Lubricator (Gauge Included) with Wall Bracket and PREVOS1 Safety Quick Release Coupler is a complete air preparation unit designed for efficient compressed air management. It filters impurities, regulates air pressure, and lubricates tools to ensure optimal performance and longevity. The included gauge allows precise pressure monitoring, while the wall bracket provides convenient and secure mounting. The PREVOS1 safety quick release coupler enables fast, secure, and safe connections, enhancing overall system efficiency and safety.
2 piece set. Made of aluminium
Related links
- PREVOST G 3/8 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 1/2 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 1/4 Female FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/8 in FRL 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST 3/8 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 3/8 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 3/4 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
