Rittal SK 323 Series Fan Filter, 115V, AC/DC, 115 m³/h Filtered, 590 m³/h Unimpeded, IP54, IP56
- RS Stock No.:
- 781-278
- Mfr. Part No.:
- 3238710
- Manufacturer:
- Rittal
Subtotal (1 unit)*
SGD304.47
(exc. GST)
SGD331.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD304.47 |
*price indicative
- RS Stock No.:
- 781-278
- Mfr. Part No.:
- 3238710
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 590m³/h | |
| Product Type | Fan Filter | |
| Noise Level | 65dBA | |
| Filtered Air Flow | 115m³/h | |
| Input Current | 270mA | |
| Input Power | 37.3W | |
| AC or DC Operation | AC/DC | |
| Supply Voltage | 115V | |
| Terminal Type | Screwless Spring | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54, IP56 | |
| Bearing Type | Ball Bearings | |
| Series | SK 323 | |
| Configuration | Axial Fan | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 590m³/h | ||
Product Type Fan Filter | ||
Noise Level 65dBA | ||
Filtered Air Flow 115m³/h | ||
Input Current 270mA | ||
Input Power 37.3W | ||
AC or DC Operation AC/DC | ||
Supply Voltage 115V | ||
Terminal Type Screwless Spring | ||
Standards/Approvals RoHS | ||
IP Rating IP54, IP56 | ||
Bearing Type Ball Bearings | ||
Series SK 323 | ||
Configuration Axial Fan | ||
The RITTAL Cooling unit is designed to maintain a constant internal temperature in enclosures, effectively addressing various ambient conditions while ensuring optimal climate control for sensitive components.
Achieves average energy savings of 75% compared to conventional systems
Equipped with dual Air circuits to prevent dust and contamination ingress
Allows for precise cooling control even below room temperature
Supports a wide range of applications, including harsh environments
Utilises innovative motor technology for enhanced efficiency and performance
Related links
- Rittal SK 323 Series Fan Filter AC/DC 110 m³/h Unimpeded IP56
- Rittal SK 323 Series Fan Filter AC/DC 540 m³/h Unimpeded IP56
- Rittal Blue e+ Series Filter Fan AC 590 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 910 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
