Pfannenberg PF 32.000 EMC Series Filter Fan, 24V, DC, 64 m³/h Filtered, 110 m³/h Unimpeded, IP55

Subtotal (1 unit)*

SGD548.96

(exc. GST)

SGD598.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD548.96

*price indicative

RS Stock No.:
563-467
Mfr. Part No.:
11632803055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

110m³/h

Product Type

Filter Fan

Noise Level

40dBA

Filtered Air Flow

64m³/h

Input Current

100mA

Input Power

5W

AC or DC Operation

DC

Installation Depth

202mm

Terminal Type

Strip Cable

Supply Voltage

24V

Standards/Approvals

cUL, UL

IP Rating

IP55

Bearing Type

Ball, Sleeve Bearing

Configuration

Diffuse Reflective

Series

PF 32.000 EMC

RoHS Status: Exempt

COO (Country of Origin):
DE
The outdoor filterfans of the 4th generation from Pfannenberg is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.

The front cover of this product has the color RAL7035 (light grey).

The advantages of the series at a glance:

● High Air flow (56-925 m3/h) in small packages with low energy consumption
● Uniquely high Air flow due to optimized louvre design
● IP-55 protection by innovative filter mat technology optimal for outdoor use
● 3 times longer service time than IP54 filter
● These Filterfans have a higher resistance to UV rays
● Patented tool-free 4-corner fastening system enables installation in seconds
● Foam seal facilitates the installation
● The filter mat can be replaced easily and in seconds due to the optimized front cover
● Flat shape and NEUTRAL design make a perfect integration into existing machines possible
● The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
● Approvals: cURus, EAC, CAS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy