Pfannenberg 11681102055 Series Filter Fan, 230V ac, AC, 570 m³/h Filtered, 880 m³/h Unimpeded, IP54, 470 mm, 470 mm x
- RS Stock No.:
- 497-539
- Mfr. Part No.:
- 11681102055
- Manufacturer:
- Pfannenberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD1,024.73
(exc. GST)
SGD1,116.96
(inc. GST)
- RS Stock No.:
- 497-539
- Mfr. Part No.:
- 11681102055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 880m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 77dBA | |
| Filtered Air Flow | 570m³/h | |
| Input Current | 720mA | |
| Input Power | 160W | |
| AC or DC Operation | AC | |
| Supply Voltage | 230V ac | |
| Face Height | 470mm | |
| Face Width | 470mm | |
| Standards/Approvals | UKCA, EAC, UL, CSA, cUL approval | |
| IP Rating | IP54 | |
| Series | 11681102055 | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 880m³/h | ||
Product Type Filter Fan | ||
Noise Level 77dBA | ||
Filtered Air Flow 570m³/h | ||
Input Current 720mA | ||
Input Power 160W | ||
AC or DC Operation AC | ||
Supply Voltage 230V ac | ||
Face Height 470mm | ||
Face Width 470mm | ||
Standards/Approvals UKCA, EAC, UL, CSA, cUL approval | ||
IP Rating IP54 | ||
Series 11681102055 | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
The Pfannenberg Roof-mounted filter fan designed for efficient thermal management in electrical enclosures. It is suitable for indoor use and features a tool-free, quick fastening system for easy installation. It is a cost-effective and energy efficient solution for the cooling of electrical cabinets, if there is no space for the filter fan on the door or the side walls. The air is drawn evenly from every corner of the cabinet. Thus, hotspots can be prevented reliably.
Rated voltage 230 AC
Unimpeded airflow 880 m cube per h
Dimension 291 x 291 mm
IP54 protection
3 performance classes
cURus and EAC approved
Optimal air passage and distribution of temperature due to positioning of the fan
Natural convection is supported
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- Pfannenberg PTF 61.000 Series Filter Fan AC 750 m³/h Unimpeded 152 mm, 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x

