Pfannenberg 11667102055 Series Filter Fan, 230V ac, AC, 625 m³/h Filtered, 265 m³/h Unimpeded, IP55, 320 mm, 320 mm x
- RS Stock No.:
- 497-538
- Mfr. Part No.:
- 11667102055
- Manufacturer:
- Pfannenberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD625.18
(exc. GST)
SGD681.45
(inc. GST)
- RS Stock No.:
- 497-538
- Mfr. Part No.:
- 11667102055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 265m³/h | |
| Noise Level | 69dBA | |
| Filtered Air Flow | 625m³/h | |
| Input Current | 860mA | |
| Input Power | 140W | |
| AC or DC Operation | AC | |
| Installation Depth | 150mm | |
| Supply Voltage | 230V ac | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | UKCA, CSA, cUL approval, UL, EAC | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | 11667102055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 265m³/h | ||
Noise Level 69dBA | ||
Filtered Air Flow 625m³/h | ||
Input Current 860mA | ||
Input Power 140W | ||
AC or DC Operation AC | ||
Installation Depth 150mm | ||
Supply Voltage 230V ac | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals UKCA, CSA, cUL approval, UL, EAC | ||
IP Rating IP55 | ||
Bearing Type Ball | ||
Series 11667102055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 230 AC
Unimpeded airflow 845 m cube per h
Dimension 292 x 292 mm
IP54 protection
Poured foam seal facilitates the installation
Light gray colour
Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold
The filter mat can be replaced easily and in seconds due to the optimized front cover
cURus approved
EAC and CAS approved
Related links
- Pfannenberg PF 43.000 Series Filter Fan AC 265 m³/h Unimpeded, IP55
- Pfannenberg 11643103055 Series Filter Fan AC 265 m³/h Unimpeded 252 mm, 252 mm x
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 265 m³/h Filtered IP55 252
- Pfannenberg PF 66.000 Series Filter Fan AC 1741 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- nVent HOFFMAN EF Series Filter Fan AC 875 m³/h Unimpeded 292 mm, 292 mm x
- Pfannenberg PF 67.000 Series Filter Media AC 925 m³/h Unimpeded 320 mm, 320 mm x

