Tempo T5610 Fibre Optic Fibre Optic Test Kit
- RS Stock No.:
- 905-971
- Mfr. Part No.:
- T5610
- Manufacturer:
- Tempo
This image is representative of the product range
Subtotal (1 unit)*
SGD628.53
(exc. GST)
SGD685.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD628.53 |
*price indicative
- RS Stock No.:
- 905-971
- Mfr. Part No.:
- T5610
- Manufacturer:
- Tempo
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Cable Type | Fibre Optic | |
| Product Type | Fibre Tester | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | FC, Interchangeable SC, LC, ST | |
| Resolution | 0.01 dB | |
| Interface Type | Digital | |
| Maximum Power Measurement | 6dBm | |
| Operation Test Distance | 1700nm | |
| Battery Type | AA Alkaline | |
| Plug Type | USB Type C | |
| Wavelength | 1650nm | |
| Minimum Power Measurement | -60dBm | |
| Battery Life | 300h | |
| Weight | 170g | |
| Power Source | AA alkaline battery | |
| Standards/Approvals | No | |
| Height | 152mm | |
| Length | 80mm | |
| Width | 33mm | |
| Model Number | T5610 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Cable Type Fibre Optic | ||
Product Type Fibre Tester | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type FC, Interchangeable SC, LC, ST | ||
Resolution 0.01 dB | ||
Interface Type Digital | ||
Maximum Power Measurement 6dBm | ||
Operation Test Distance 1700nm | ||
Battery Type AA Alkaline | ||
Plug Type USB Type C | ||
Wavelength 1650nm | ||
Minimum Power Measurement -60dBm | ||
Battery Life 300h | ||
Weight 170g | ||
Power Source AA alkaline battery | ||
Standards/Approvals No | ||
Height 152mm | ||
Length 80mm | ||
Width 33mm | ||
Model Number T5610 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- AU
Related links
- Tempo T5620 Fibre Optic Fibre Optic Test Kit
- Tempo SM-DUAL-TEL Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK052 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK077 Fibre Optic Fibre Optic Test Kit
- Tempo FI100 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK038 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK076 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo MM-DUAL-TEL Fibre Optic Fibre Optic Test Kit
