Fibre SFP Transceiver Modules

Fibre SFP (Small Form-Factor Pluggable) transceiver modules are compact, hot-swappable devices used to connect network switches, routers, and other communication equipment to fibre optic or copper cabling. These SFP modules play a vital role in enabling reliable high-speed data transmission across local area networks (LANs) and wide area networks (WANs). Designed for flexibility and scalability, an SFP transceiver can be inserted or replaced without shutting down the system, minimising network downtime.

At RS Singapore, we offer a comprehensive range of SFP optical transceivers to support diverse networking requirements. Whether you need a short-distance multimode SFP for internal building links or a long-range single-mode solution for backbone infrastructure, RS provides reliable products suitable for enterprise and professional networking environments.

Benefits of Fibre SFP Transceivers

The key benefits of SFP optical transceivers include:

  • Hot-Swappable Design: Hotswap design allows SFP modules to be replaced without powering down switches or routers, reducing network downtime.
  • Flexible Network Scalability: SFP modules allow network engineers to upgrade bandwidth or adapt fibre types without replacing core hardware.
  • High-Density Form Factor: Compact design of SFP fibre transceivers enables high port density on switches and servers while maintaining performance.
  • Vendor Interoperability: MSA-compliant SFP modules support a wide range of networking equipment from multiple manufacturers.
  • Reliable High-Speed Transmission: Optimised for low-latency, error-free data transfer over both short and long distances.

Types of SFP Fibre Transceivers

SFP modules are available in different configurations to meet varying bandwidth, distance, and connectivity requirements. Selecting the correct type ensures compatibility with your networking equipment and stable data transmission performance.

By Data Rate

  • Standard SFP: Standard SFP modules typically support data rates up to 1 Gbps. They are widely used in enterprise networking and telecommunications environments, where reliable gigabit connectivity is required.
  • SFP+: SFP+ modules support higher data rates, commonly up to 10 Gbps. These SFP optical transceivers are ideal for high-performance data centres, server uplinks, and applications that demand greater bandwidth while maintaining a compact SFP+ port form factor.

By Fibre Type

  • Multimode: Multimode fibre optic SFP modules are designed for shorter transmission distances, typically within buildings or campus networks. Depending on the fibre grade, they support distances of up to 550 m at 1 Gbps and are commonly used in enterprise settings for high-speed internal connections.
  • Single-Mode: Single-mode SFP fibre transceiver modules are engineered for long-distance communication and backbone infrastructure. They support transmission over several kilometres, making them suitable for metropolitan and inter-building links across Singapore.

Key Specifications to Consider When Selecting SFP Modules

When picking out a fibre optic SFP module for your networking application, consider these specifications to choose the right unit:

  • Data Rate Compatibility: Ensure the SFP module supports your required network speed (1 Gbps, 10 Gbps, 25 Gbps, or higher) to prevent bottlenecks.
  • Fibre Type and Distance: Select multimode for short-range links and single-mode for long-range connections, noting the maximum supported distance for your network infrastructure.
  • Wavelength and Connector Type: Consider wavelength (850 nm, 1310 nm, 1550 nm) and connector style (LC, SC) to match the SFP transceivers to your existing fibre infrastructure.
  • Temperature and Environmental Rating: Check operating temperature ranges of the SFP fibre transceiver for deployment in standard, industrial, or outdoor environments.
  • Hot-Swappable Support: Confirm whether the network equipment supports hot-swapping to allow maintenance without downtime.
  • Compliance Standards: Look for SFP modules compliant with IEEE 802.3, MSA (Multi-Source Agreement), and vendor interoperability requirements.

Applications of SFP Transceivers

SFP transceivers are widely used across industries in Singapore where secure, scalable and high-speed connectivity is essential. These include:

  • Telecommunications and ISPs: Telecommunications companies and internet service providers rely on SFP optical transceivers to connect switches, routers and transmission equipment. Single-mode modules are critical for long-distance inks between network nodes across Singapore.
  • Data Centres and Cloud Computing: Data centres deploy SFP and SFP+ modules to support high-bandwidth server uplinks and backbone switching. High-speed modules handle increased data traffic and support cloud computing services efficiently.
  • Enterprise Networking: Corporate offices and enterprise environments use fibre optic SFP modules to interconnect devices across floors and buildings. Multimode modules are often selected for short-range, high-speed internal connections.
  • Industrial Automation and Manufacturing: SFP modules enable reliable communication between control systems, PLCs, and monitoring equipment. Stable data transmission ensures operational efficiency, system safety, and reduced downtime.
  • Broadcasting and Media: Broadcasting facilities utilise SFP optical transceivers to transmit high-definition video and audio signals across production networks. High-speed modules help maintain signal integrity, minimise latency, and support high-resolution streaming.

Trusted SFP Modules Supplier & Manufacturer

RS is a trusted SFP supplier and distributor in Singapore, offering high-quality SFP modules from recognised brands such as StarTech.com, D-Link, Trendnet, and other established manufacturers. Our catalogue also consists of a broad range of fibre optic patch panels, network switches, and wireless access points suitable for telecommunications, enterprise networks, and industrial systems.

Customers can easily compare SFP modules prices and technical specifications online, making it simpler to select the right solution for your networking requirements. Once your order is placed, RS Singapore offers free next-day delivery on qualifying purchases to support urgent upgrades and time-sensitive installations. For full details on delivery timelines and shipping options, please feel free to refer to our delivery page.

406 Products showing for Fibre SFP Transceiver Modules

Sort By
In Stock
Subtotal (1 unit)
SGD134.62(exc. GST)
SGD134.62/unit
In Stock
  • RS Stock No. 309-643
  • Mfr. Part No. TEG-10GBRJ
Subtotal (1 unit)
SGD182.94(exc. GST)
SGD182.94/unit
In Stock
  • RS Stock No. 197-5250
  • Mfr. Part No. CTPSFP1GESXS
Subtotal (1 unit)
SGD93.73(exc. GST)
SGD93.73/unit
In Stock
  • RS Stock No. 256-6932
  • Mfr. Part No. GLCTEST
Subtotal (1 unit)
SGD135.43(exc. GST)
SGD135.43/unit
Temporarily out of stock
  • RS Stock No. 186-3978
  • Mfr. Part No. QSFP40GPC1M
Subtotal (1 unit)
SGD231.38(exc. GST)
SGD231.38/unit
In Stock
Subtotal (1 unit)
SGD58.92(exc. GST)
SGD58.92/unit
In Stock
  • RS Stock No. 280-4525
  • Mfr. Part No. AR-SFP-1G-LH-ST
Subtotal (1 unit)
SGD142.22(exc. GST)
SGD142.22/unit
Currently unavailable
Subtotal (1 unit)
SGD288.62(exc. GST)
SGD288.62/unit
In Stock
  • RS Stock No. 255-8451
  • Mfr. Part No. TL-SM311LM
Subtotal (1 unit)
SGD63.93(exc. GST)
SGD63.93/unit
Temporarily out of stock
  • RS Stock No. 186-3988
  • Mfr. Part No. SFP10GAOC5M
Subtotal (1 unit)
SGD289.37(exc. GST)
SGD289.37/unit
In Stock
  • RS Stock No. 280-4527
  • Mfr. Part No. AR-SFP-1G-SX-ST
Subtotal (1 unit)
SGD77.94(exc. GST)
SGD77.94/unit
In Stock
Subtotal (1 unit)
SGD78.08(exc. GST)
SGD78.08/unit
New product - Preorder today
Subtotal (1 unit)
SGD591.89(exc. GST)
SGD591.89/unit
Currently unavailable
  • RS Stock No. 280-4752
  • Mfr. Part No. SFP-10G-ZR-S-ST
Subtotal (1 unit)
SGD1,726.60(exc. GST)
SGD1,726.60/unit
Subtotal (1 unit)
SGD131.02(exc. GST)
SGD131.02/unit
In Stock
  • RS Stock No. 280-4741
  • Mfr. Part No. SFP-10G-BXU-I-ST
Subtotal (1 unit)
SGD326.00(exc. GST)
SGD326.00/unit
In Stock
Subtotal (1 unit)
SGD77.05(exc. GST)
SGD77.05/unit
Temporarily out of stock
  • RS Stock No. 197-5219
  • Mfr. Part No. FET-10G-ST
Subtotal (1 unit)
SGD432.30(exc. GST)
SGD432.30/unit
In Stock
Subtotal (1 unit)
SGD133.37(exc. GST)
SGD133.37/unit
In Stock
  • RS Stock No. 186-3943
  • Mfr. Part No. SFP1000LXST
Subtotal (1 unit)
SGD132.00(exc. GST)
SGD132.00/unit
Results per page