Trendnet RJ45, SFP Single Mode SFP Transceiver Module, Single Mode, 1250Mbps

Subtotal (1 unit)*

SGD77.05

(exc. GST)

SGD83.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD77.05

*price indicative

RS Stock No.:
300-204
Distrelec Article No.:
303-56-791
Mfr. Part No.:
TEG-MGBRJ
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

SFP Transceiver

Standards/Approvals

IEEE 802.3z, CE, FCC, IEEE 802.3ab

Maximum Data Transfer Rate

1.25Gbps

Fibre Operating Mode

Single Mode

Maximum Transfer Distance

100m

Connection Port

RJ45, SFP

Fibre Type

Single Mode

Network Speed

1250Mbps

COO (Country of Origin):
TW
The Trendnet RJ45 Copper SFP Module converts a standard SFP slot into a RJ45 gigabit port for additional copper connectivity. This SFP module works with standard SFP slots commonly found in network switches and fiber media converters. Save on equipment costs by repurposing a switch's unused SFP slots for copper connectivity.

Supports data rates of up to 1.25Gbps

Transmission distance of up to 100m

Hot Pluggable

Lifetime Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy