Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module, Single Mode, 1250Mbps
- RS Stock No.:
- 300-132
- Distrelec Article No.:
- 303-56-792
- Mfr. Part No.:
- TEG-MGBS10/4
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
SGD171.00
(exc. GST)
SGD186.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD171.00 |
*price indicative
- RS Stock No.:
- 300-132
- Distrelec Article No.:
- 303-56-792
- Mfr. Part No.:
- TEG-MGBS10/4
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE 802.3z, IEEE 802.3u, IEEE 802.3 | |
| Network Speed | 1250Mbps | |
| Connection Port | Fibre Optic Lc Duplex Female | |
| Fibre Operating Mode | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE 802.3z, IEEE 802.3u, IEEE 802.3 | ||
Network Speed 1250Mbps | ||
Connection Port Fibre Optic Lc Duplex Female | ||
Fibre Operating Mode Single Mode | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1.25Gbps | ||
- COO (Country of Origin):
- TW
The Trendnet 4 Pack SFP Single Mode LC Module includes four fiber gigabit SFP modules that are compatible with standard SFP slots found on network switches and fiber media converters. Each Single Mode SFP module is equipped with a duplex LC fiber connection interface, and supports gigabit single mode fiber connections for long distance network applications.
Supports data rates of up to 1.25Gbps
Transmission distance of up to 10km
Low Electromagnetic Interference design
Supports 1310nm single mode network transmissions
Duplex LC optical interface
Low power consumption
Related links
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 1250Mbps
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- Trendnet RJ45 Single Mode, 1250Mbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module 10500Mbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode Transceiver Module 25000Mbps
- Trendnet LC Ethernet Media Converter 1250Mbps, Full Duplex 40 km
- Exsys LC Duplex Single Mode Network Switch Module 1Gbps
